-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8947
|
Newark | 1.0Mm Pitch, Low Profile Wire-To-Board, Fpc-To-Board, Micro-Coaxial Cable-To-Board Connectors |Hirose(Hrs) DF19-14P-1V(52) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7000 / $3.0600 | Buy Now |
DISTI #
26-DF19-14P-1V(52)CT-ND
|
DigiKey | CONN HEADER SMD 14POS 1MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1038 In Stock |
|
$1.7726 / $3.4100 | Buy Now |
DISTI #
DF19-14P-1V(52)
|
Avnet Americas | Conn Wire to Board HDR 14 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: DF19-14P-1V(52)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF1914P1V52
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 14POS 1MM RoHS: Compliant | 879 |
|
$1.8400 / $3.4100 | Buy Now |
DISTI #
685-0036-7-52
|
Avnet Abacus | Conn Wire to Board HDR 14 POS 1mm Solder ST SMD T/R (Alt: 685-0036-7-52) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF19-14P-1V(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19-14P-1V(52)
Hirose Electric Co Ltd
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.061 inch | |
Body Depth | 0.206 inch | |
Body Length | 0.705 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF19-14P-1V(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF19-14P-1V(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
685-0036-7-56 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF19-14P-1V(52) vs 685-0036-7-56 |