-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC DSP-DIGITAL FILTER, PDSO28, GREEN, SSOP-28, DSP Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1742KE/2KG4 | Texas Instruments | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | |
PCM1739E/2KG4 | Texas Instruments | 105dB SNR Stereo DAC 28-SSOP | |
PCM1801U/2KG4 | Texas Instruments | 93dB SNR Stereo ADC with Single-Ended Inputs 14-SOIC |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1706E/2KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DF1706E/2KG4
Texas Instruments
IC DSP-DIGITAL FILTER, PDSO28, GREEN, SSOP-28, DSP Peripheral
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
This table gives cross-reference parts and alternative options found for DF1706E/2KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1706E/2KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1706EG4 | DSP-DIGITAL FILTER, PDSO28, GREEN, SSOP-28 | Texas Instruments | DF1706E/2KG4 vs DF1706EG4 |
DF1706E/2K | DSP-DIGITAL FILTER, PDSO28, GREEN, SSOP-28 | Texas Instruments | DF1706E/2KG4 vs DF1706E/2K |