Part Details for DF16A(2.5)-60DP-0.5V(50) by Hirose Electric Co Ltd
Overview of DF16A(2.5)-60DP-0.5V(50) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF16A(2.5)-60DP-0.5V(50)
DF16A(2.5)-60DP-0.5V(50) CAD Models
DF16A(2.5)-60DP-0.5V(50) Part Data Attributes
|
DF16A(2.5)-60DP-0.5V(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF16A(2.5)-60DP-0.5V(50)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF16A(2.5)-60DP-0.5V(50)
This table gives cross-reference parts and alternative options found for DF16A(2.5)-60DP-0.5V(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF16A(2.5)-60DP-0.5V(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STH-030-1.00-G-D-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DF16A(2.5)-60DP-0.5V(50) vs STH-030-1.00-G-D-TR |
FW-30-05-L-D-470-205 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DF16A(2.5)-60DP-0.5V(50) vs FW-30-05-L-D-470-205 |
4-1658024-1 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | DF16A(2.5)-60DP-0.5V(50) vs 4-1658024-1 |
FW-30-05-F-D-590-085 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DF16A(2.5)-60DP-0.5V(50) vs FW-30-05-F-D-590-085 |
PK5-060P-4-GGF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | DF16A(2.5)-60DP-0.5V(50) vs PK5-060P-4-GGF |
FW-30-05-G-D-450-115 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DF16A(2.5)-60DP-0.5V(50) vs FW-30-05-G-D-450-115 |
FW-30-05-L-D-512-090 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DF16A(2.5)-60DP-0.5V(50) vs FW-30-05-L-D-512-090 |
FW-30-05-LM-D-585-088 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DF16A(2.5)-60DP-0.5V(50) vs FW-30-05-LM-D-585-088 |
5-1658054-1 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | DF16A(2.5)-60DP-0.5V(50) vs 5-1658054-1 |
60P4.0-JMCS-G-B-TF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | DF16A(2.5)-60DP-0.5V(50) vs 60P4.0-JMCS-G-B-TF |