Part Details for DF16-14DS-0.5V(81) by Hirose Electric Co Ltd
Overview of DF16-14DS-0.5V(81) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DF-161X | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402DF-161XJRW | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402DF-161XJR | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS |
Part Details for DF16-14DS-0.5V(81)
DF16-14DS-0.5V(81) CAD Models
DF16-14DS-0.5V(81) Part Data Attributes
|
DF16-14DS-0.5V(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF16-14DS-0.5V(81)
Hirose Electric Co Ltd
Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.228 inch | |
Body Depth | 0.077 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.5024 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF16-14DS-0.5V(81)
This table gives cross-reference parts and alternative options found for DF16-14DS-0.5V(81). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF16-14DS-0.5V(81), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF16-14DS-0.5V(86) | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF16-14DS-0.5V(81) vs DF16-14DS-0.5V(86) |
DF16-14DS-0.5V(80) | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | DF16-14DS-0.5V(81) vs DF16-14DS-0.5V(80) |