Part Details for DF15A(6.2)-40DP-0.65V(50) by Hirose Electric Co Ltd
Overview of DF15A(6.2)-40DP-0.65V(50) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW388-30 | Renesas Electronics Corporation | 40W Integrated MOSFET Second-Stage 65V Buck LED Driver with Dialog’s Flicker-Free True DC Dimming Technology for Commercial Lighting | |
iW388-01 | Renesas Electronics Corporation | 40W Integrated MOSFET Second-Stage 65V Buck LED Driver with Dialog’s Flicker-Free True DC Dimming Technology for Commercial Lighting | |
iW388-00B | Renesas Electronics Corporation | 40W Integrated MOSFET Second-Stage 65V Buck LED Driver with Dialog’s Flicker-Free True DC Dimming Technology for Commercial Lighting |
Part Details for DF15A(6.2)-40DP-0.65V(50)
DF15A(6.2)-40DP-0.65V(50) CAD Models
DF15A(6.2)-40DP-0.65V(50) Part Data Attributes
|
DF15A(6.2)-40DP-0.65V(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF15A(6.2)-40DP-0.65V(50)
Hirose Electric Co Ltd
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | W/O METAL FITTING, TUBE PKG. | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.644 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHORUS-COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.026 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.699 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF15A(6.2)-40DP-0.65V(50)
This table gives cross-reference parts and alternative options found for DF15A(6.2)-40DP-0.65V(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF15A(6.2)-40DP-0.65V(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF17(2.0)-40DP-0.5V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(6.2)-40DP-0.65V(50) vs DF17(2.0)-40DP-0.5V(51) |
DF15C(6.2)-40DP-0.65V(50) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(6.2)-40DP-0.65V(50) vs DF15C(6.2)-40DP-0.65V(50) |
DF17(4.0)-40DP-0.5V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(6.2)-40DP-0.65V(50) vs DF17(4.0)-40DP-0.5V(51) |
IL-312-A40PB-VF-A1-E3500 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | DF15A(6.2)-40DP-0.65V(50) vs IL-312-A40PB-VF-A1-E3500 |
DF15(4.2)-40DP-0.65V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(6.2)-40DP-0.65V(50) vs DF15(4.2)-40DP-0.65V(51) |
DF15(4.2)-40DP-0.65V(50) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(6.2)-40DP-0.65V(50) vs DF15(4.2)-40DP-0.65V(50) |
DF16C(2.0)-40DP-0.5V(81) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(6.2)-40DP-0.65V(50) vs DF16C(2.0)-40DP-0.5V(81) |
DF16A(2.5)-40DP-0.5V(81) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(6.2)-40DP-0.65V(50) vs DF16A(2.5)-40DP-0.5V(81) |
DF15C(6.2)-40DP-0.65V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(6.2)-40DP-0.65V(50) vs DF15C(6.2)-40DP-0.65V(51) |
DF16A(2.5)-40DP-0.5V(80) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(6.2)-40DP-0.65V(50) vs DF16A(2.5)-40DP-0.5V(80) |