Part Details for DF151-LF by Won-Top Electronics Co Ltd
Overview of DF151-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DF-151XJR | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402DF-151XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DF-151XJRU | Coilcraft Inc | General Purpose Inductor, |
Part Details for DF151-LF
DF151-LF CAD Models
DF151-LF Part Data Attributes
|
DF151-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF151-LF
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DF151-LF
This table gives cross-reference parts and alternative options found for DF151-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF151-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W01-H | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | DF151-LF vs W01-H |
W01M-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | DF151-LF vs W01M-LF |
RB152 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, RB-15, 4 PIN | Uniohm Corp | DF151-LF vs RB152 |
DB152-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, DB-1, DIP-4 | Micro Commercial Components | DF151-LF vs DB152-BP |
W01 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | DF151-LF vs W01 |
W01M | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, WOM, 4 PIN | Uniohm Corp | DF151-LF vs W01M |
KBP151-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, SIP-4 | Won-Top Electronics Co Ltd | DF151-LF vs KBP151-LF |
KBP151G-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | DF151-LF vs KBP151G-LF |
B40C1500-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | DF151-LF vs B40C1500-LF |
DF151S-T3-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Won-Top Electronics Co Ltd | DF151-LF vs DF151S-T3-LF |