DF1504S
Description: Bridge Rectifier Diode,

Overview of DF1504S by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DF1504S by Surge Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DF1504S
Avnet Americas Miniature Glass Passivated Single-Phase Bridge Rectifier 400V 1.5A 4-Pin Case-DFS - Tape and Reel (Alt: DF1504S) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 18,000 $0.0806
$0.0806 Buy Now
Future Electronics DF15XXS Series 400 V 1.5 A SMT Single Phase Bridge Rectifier - DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 1,500 $0.0895
  • 4,500 $0.0858
  • 6,000 $0.0848
  • 15,000 $0.0819
  • 22,500 $0.0791
$0.0791 / $0.0895 Buy Now

CAD Models for DF1504S by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF1504S by Surge Components Inc

DF1504S
Surge Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
18 Weeks
Breakdown Voltage-Min
400 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PDSO-G4
Non-rep Pk Forward Current-Max
50 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. DF1504S
    Surge Components Inc
    Bridge Rectifier Diode,
    VS

Related Parts for DF1504S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF1504S by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF1504S by Surge Components Inc

Select Manufacturer
Which Manufacturer of DF1504S would you like to use for your alert(s)?
  • Please alert me when DF1504S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF1504S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF1504S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF1504S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF1504S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF1504S by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: