Part Details for DF1502M by Galaxy Microelectronics
Overview of DF1502M by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF1502M
DF1502M CAD Models
DF1502M Part Data Attributes
|
DF1502M
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DF1502M
Galaxy Microelectronics
Bridge Rectifier Diode, 1.5A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for DF1502M
This table gives cross-reference parts and alternative options found for DF1502M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1502M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB1503S | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Secos Corporation | DF1502M vs DB1503S |
KBP153 | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Taiwan Semiconductor | DF1502M vs KBP153 |
DBL153GC1G | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Taiwan Semiconductor | DF1502M vs DBL153GC1G |
HDBLS153G | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Taiwan Semiconductor | DF1502M vs HDBLS153G |
DBS153G | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Taiwan Semiconductor | DF1502M vs DBS153G |
DB153G | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Taiwan Semiconductor | DF1502M vs DB153G |
DB153 | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Formosa Microsemi Co Ltd | DF1502M vs DB153 |
DBL153GC1 | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Taiwan Semiconductor | DF1502M vs DBL153GC1 |
DI152S_T0_10001 | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | PanJit Semiconductor | DF1502M vs DI152S_T0_10001 |
KBP153GC2G | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Taiwan Semiconductor | DF1502M vs KBP153GC2G |