Part Details for DF14A-9P-1.25H by Hirose Electric Co Ltd
Overview of DF14A-9P-1.25H by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF14A-9P-1.25H
DF14A-9P-1.25H CAD Models
DF14A-9P-1.25H Part Data Attributes
|
DF14A-9P-1.25H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14A-9P-1.25H
Hirose Electric Co Ltd
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN COPPER/GOLD | |
Contact Finish Termination | TIN COPPER/GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2/e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF14A-9P-1.25H
This table gives cross-reference parts and alternative options found for DF14A-9P-1.25H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14A-9P-1.25H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL538-0040-9-56 | Board Connector | Hirose Electric Co Ltd | DF14A-9P-1.25H vs CL538-0040-9-56 |
CL538-0040-9-25 | Board Connector | Hirose Electric Co Ltd | DF14A-9P-1.25H vs CL538-0040-9-25 |
DF14A-9P-1.25H(56) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF14A-9P-1.25H vs DF14A-9P-1.25H(56) |
DF14A-9P-1.25H(59) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-9P-1.25H vs DF14A-9P-1.25H(59) |
DF14A-9P-1.25H(21) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-9P-1.25H vs DF14A-9P-1.25H(21) |
DF14A-9P-1.25H(54) | Headers and Edge Type Connector, | Hirose Electric Co Ltd | DF14A-9P-1.25H vs DF14A-9P-1.25H(54) |
CL538-0040-9-55 | Board Connector | Hirose Electric Co Ltd | DF14A-9P-1.25H vs CL538-0040-9-55 |
DF14A-9P-1.25H(20) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-9P-1.25H vs DF14A-9P-1.25H(20) |
DF14A-9P-1.25H(55) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF14A-9P-1.25H vs DF14A-9P-1.25H(55) |
DF14A-9P-1.25H(50) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-9P-1.25H vs DF14A-9P-1.25H(50) |