Part Details for DF14-3P-1.25H(24) by Hirose Electric Co Ltd
Overview of DF14-3P-1.25H(24) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DF-141XJRU | Coilcraft Inc | General Purpose Inductor, | |
0402DF-141XJR | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402DF-141X | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS |
Price & Stock for DF14-3P-1.25H(24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126496-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 1.25MM Min Qty: 1 Lead time: 26 Weeks Container: Tube |
29843 In Stock |
|
$0.3875 / $0.5400 | Buy Now |
DISTI #
DF14-3P-1.25H-24
|
TME | Connector: wire-board, socket, male, DF14, 1.25mm, PIN: 3, SMT Min Qty: 1 | 72 |
|
$0.5510 / $0.6690 | Buy Now |
Part Details for DF14-3P-1.25H(24)
DF14-3P-1.25H(24) CAD Models
DF14-3P-1.25H(24) Part Data Attributes
|
DF14-3P-1.25H(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-3P-1.25H(24)
Hirose Electric Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF14-3P-1.25H(24)
This table gives cross-reference parts and alternative options found for DF14-3P-1.25H(24). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14-3P-1.25H(24), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF14-3P-1.25H(26) | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF14-3P-1.25H(24) vs DF14-3P-1.25H(26) |
DF14-3P-1.25H(55) | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF14-3P-1.25H(24) vs DF14-3P-1.25H(55) |
DF14-3P-1.25H(20) | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-3P-1.25H(24) vs DF14-3P-1.25H(20) |
DF14-3P-1.25H(56) | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF14-3P-1.25H(24) vs DF14-3P-1.25H(56) |
DF14-3P-1.25H(21) | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-3P-1.25H(24) vs DF14-3P-1.25H(21) |
DF14-3P-1.25H(59) | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-3P-1.25H(24) vs DF14-3P-1.25H(59) |
DF14-3P-1.25H(54) | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF14-3P-1.25H(24) vs DF14-3P-1.25H(54) |