Part Details for DF13C-4P-1.25V(75) by Hirose Electric Co Ltd
Overview of DF13C-4P-1.25V(75) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for DF13C-4P-1.25V(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126464-ND
|
DigiKey | CONN HEADER SMD 4POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
7934 In Stock |
|
$0.2110 / $0.5500 | Buy Now |
DISTI #
DF13C-4P-1.25V(75)
|
Avnet Americas | Connector Wire to Board Shrouded Header 4 Position 1.25mm Solder Straight Surface Mount - Rail/Tube (Alt: DF13C-4P-1.25V(75)) RoHS: Not Compliant Min Qty: 49 Package Multiple: 49 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
798-DF13C-4P-1.25V75
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 525 |
|
$0.1970 / $0.5000 | Buy Now |
DISTI #
000000000005724653
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
DISTI #
536-0403-8-75
|
Avnet Abacus | (Alt: 536-0403-8-75) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF13C-4P-1.25V(75)
DF13C-4P-1.25V(75) CAD Models
DF13C-4P-1.25V(75) Part Data Attributes
|
DF13C-4P-1.25V(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13C-4P-1.25V(75)
Hirose Electric Co Ltd
Headers and Edge Type Connector,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.134 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.38 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13C-4P-1.25V(75)
This table gives cross-reference parts and alternative options found for DF13C-4P-1.25V(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13C-4P-1.25V(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951104-2550-AR-PR | TWO PART BOARD CONNECTOR | 3M Electronics | DF13C-4P-1.25V(75) vs 951104-2550-AR-PR |
951104-2550-AR-TP | TWO PART BOARD CONNECTOR | 3M Electronics | DF13C-4P-1.25V(75) vs 951104-2550-AR-TP |
10114831-13104LF | Board Connector | Amphenol FCi | DF13C-4P-1.25V(75) vs 10114831-13104LF |
951104-2550-AR-PT | TWO PART BOARD CONNECTOR | 3M Electronics | DF13C-4P-1.25V(75) vs 951104-2550-AR-PT |
DF13-4P-1.25DS(55) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF13C-4P-1.25V(75) vs DF13-4P-1.25DS(55) |