Part Details for DF13A-2P-1.25H(20) by Hirose Electric Co Ltd
Overview of DF13A-2P-1.25H(20) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13A-2P-1.25H(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
536-0301-8-20
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 1.25mm Solder ST Thru-Hole Tube (Alt: 536-0301-8-20) RoHS: Compliant Min Qty: 67 Package Multiple: 67 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300311954
|
Chip1Stop | Conn Shrouded Header HDR 2 POS 1.25mm Solder RA SMD Tube RoHS: Compliant pbFree: Yes Container: Tube | 10 |
|
$0.0726 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for DF13A-2P-1.25H(20)
DF13A-2P-1.25H(20) CAD Models
DF13A-2P-1.25H(20) Part Data Attributes
|
DF13A-2P-1.25H(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13A-2P-1.25H(20)
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.142 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.281 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | DF13-2S-1.25C | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF13A-2P-1.25H(20)
This table gives cross-reference parts and alternative options found for DF13A-2P-1.25H(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13A-2P-1.25H(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF14A-2P-1.25H(52) | Hirose Electric Co Ltd | $0.9600 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | DF13A-2P-1.25H(20) vs DF14A-2P-1.25H(52) |
HS6102E-M | Foxconn | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | DF13A-2P-1.25H(20) vs HS6102E-M |
951102-7722-AR | 3M Interconnect | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | DF13A-2P-1.25H(20) vs 951102-7722-AR |
0532614002 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | DF13A-2P-1.25H(20) vs 0532614002 |
10114831-11102LF | Amphenol Communications Solutions | Check for Price | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 2 POSITIONS, GOLD FLASH PLATING, GOLD FLASH PLATING | DF13A-2P-1.25H(20) vs 10114831-11102LF |
DF13B-2P-1.25V(21) | Hirose Electric Co Ltd | $0.2797 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | DF13A-2P-1.25H(20) vs DF13B-2P-1.25V(21) |