Part Details for DF13-6P-1.25H(75) by Hirose Electric Co Ltd
Overview of DF13-6P-1.25H(75) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PDF130N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P87PDF131N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type D with 176 Signal Pins and RoHS compatable | |
HM2P87PDF131N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for DF13-6P-1.25H(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126410-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3106 In Stock |
|
$0.2987 / $0.6600 | Buy Now |
DISTI #
DF13-6P-1.25H(75)
|
Avnet Americas | Conn Shrouded HDR 6 POS 1.25mm Solder RA SMD Tube - Rail/Tube (Alt: DF13-6P-1.25H(75)) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
798-DF13-6P-1.25H75
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 16275 |
|
$0.2360 / $0.5600 | Buy Now |
DISTI #
DF13-6P-1.25H-75
|
TME | Connector: wire-board, socket, male, DF13, 1.25mm, PIN: 6, SMT Min Qty: 5 | 52 |
|
$0.3240 / $0.4740 | Buy Now |
DISTI #
000000000005724590
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
DISTI #
536-0255-2-75
|
Avnet Abacus | Conn Shrouded HDR 6 POS 1.25mm Solder RA SMD Tube (Alt: 536-0255-2-75) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF13-6P-1.25H(75)
DF13-6P-1.25H(75) CAD Models
DF13-6P-1.25H(75) Part Data Attributes
|
DF13-6P-1.25H(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-6P-1.25H(75)
Hirose Electric Co Ltd
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13-6P-1.25H(75)
This table gives cross-reference parts and alternative options found for DF13-6P-1.25H(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-6P-1.25H(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13A-6P-1.25H(51) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF13-6P-1.25H(75) vs DF13A-6P-1.25H(51) |
DF13-6P-1.25H(51) | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | DF13-6P-1.25H(75) vs DF13-6P-1.25H(51) |
DF13-6P-1.25H(76) | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13-6P-1.25H(75) vs DF13-6P-1.25H(76) |