Part Details for DF13-30DP-1.25(29) by Hirose Electric Co Ltd
Overview of DF13-30DP-1.25(29) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0330DPB-01#J0 | Renesas Electronics Corporation | Silicon N Channel Power MOSFET Power Switching | |
RJK0230DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET | |
RJK5030DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1600Mohm To-220Fl |
Part Details for DF13-30DP-1.25(29)
DF13-30DP-1.25(29) CAD Models
DF13-30DP-1.25(29) Part Data Attributes
|
DF13-30DP-1.25(29)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-30DP-1.25(29)
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13-30DP-1.25(29)
This table gives cross-reference parts and alternative options found for DF13-30DP-1.25(29). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-30DP-1.25(29), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF13A-30DP-1.25(50) | Hirose Electric Co Ltd | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | DF13-30DP-1.25(29) vs DF13A-30DP-1.25(50) |
53505-3019 | Molex | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | DF13-30DP-1.25(29) vs 53505-3019 |
DF13A-30DP-1.25V(95) | Hirose Electric Co Ltd | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | DF13-30DP-1.25(29) vs DF13A-30DP-1.25V(95) |
DF13-30DP-1.25V(29) | Hirose Electric Co Ltd | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | DF13-30DP-1.25(29) vs DF13-30DP-1.25V(29) |
DF13A-30DP-1.25(20) | Hirose Electric Co Ltd | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | DF13-30DP-1.25(29) vs DF13A-30DP-1.25(20) |
DF13-30DP-1.25V(20) | Hirose Electric Co Ltd | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | DF13-30DP-1.25(29) vs DF13-30DP-1.25V(20) |
DF13A-30DP-1.25(29) | Hirose Electric Co Ltd | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | DF13-30DP-1.25(29) vs DF13A-30DP-1.25(29) |
DF13EA-30DP-1.25V(52) | Hirose Electric Co Ltd | $1.2171 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | DF13-30DP-1.25(29) vs DF13EA-30DP-1.25V(52) |
BM30B-GHDS-G-TF | JST Manufacturing | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | DF13-30DP-1.25(29) vs BM30B-GHDS-G-TF |
DF13A-30DP-1.25V(29) | Hirose Electric Co Ltd | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | DF13-30DP-1.25(29) vs DF13A-30DP-1.25V(29) |