-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 38A 135Mohm To-3P | |
RJK5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 40A 118Mohm To-3P | |
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4297
|
Newark | Mezzanine Conn, Header, 20Pos, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NB(3.5)-20DP-0.5V(51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8790 / $1.1600 | Buy Now |
DISTI #
08AJ4298
|
Newark | Mezzanine Conn, Header, 20Pos, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NB(3.5)-20DP-0.5V(51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8240 | Buy Now |
DISTI #
26-DF12NB(3.5)-20DP-0.5V(51)CT-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4912 In Stock |
|
$0.3625 / $1.0500 | Buy Now |
DISTI #
DF12NB(3.5)-20DP-0
|
Avnet Americas | Conn Stacking Header 20 POS 3.5mmStack Height 0.5mm Solder ST Surface Mount - Tape and Reel (Alt: DF12NB(3.5)-20DP-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF12NB3520DP0551
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HDR 20POS SMD G RoHS: Compliant | 7666 |
|
$0.3790 / $0.9500 | Buy Now |
|
Future Electronics | 20 Position Outer Shroud Contacts Surface Mount Gold Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3700 / $0.4050 | Buy Now |
|
Future Electronics | 20 Position Outer Shroud Contacts Surface Mount Gold Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3700 / $0.4050 | Buy Now |
DISTI #
DF12NB3520DP05V51
|
TME | connector DF12NB(3.5)-20DP-0.5V(51) Min Qty: 1000 | 0 |
|
$0.5140 | RFQ |
DISTI #
000000000006186219
|
Sager | Board to Board & Mezzanine Connectors CONN HDR 20POS SMD G | 0 |
|
Buy Now | |
DISTI #
537-0493-0-51
|
Avnet Abacus | Conn Stacking Header 20 POS 3.5mmStack Height 0.5mm Solder ST Surface Mount (Alt: 537-0493-0-51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 14000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF12NB(3.5)-20DP-0.5V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12NB(3.5)-20DP-0.5V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF12NB(3.5)-20DP-0.5V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12NB(3.5)-20DP-0.5V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF16C(2.0)-20DP-0.5V(50) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | DF12NB(3.5)-20DP-0.5V(51) vs DF16C(2.0)-20DP-0.5V(50) |
DF16B(2.5)-20DP-0.5V(50) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | DF12NB(3.5)-20DP-0.5V(51) vs DF16B(2.5)-20DP-0.5V(50) |
DF16A(2.0)-20DP-0.5V(50) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | DF12NB(3.5)-20DP-0.5V(51) vs DF16A(2.0)-20DP-0.5V(50) |
DF16A(2.0)-20DP-0.5V(51) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | DF12NB(3.5)-20DP-0.5V(51) vs DF16A(2.0)-20DP-0.5V(51) |
AXK6S20335P | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Panasonic Electronic Components | DF12NB(3.5)-20DP-0.5V(51) vs AXK6S20335P |
DF16C(2.5)-20DP-0.5V(51) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | DF12NB(3.5)-20DP-0.5V(51) vs DF16C(2.5)-20DP-0.5V(51) |
20P6.0-JMCS-G-TF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | DF12NB(3.5)-20DP-0.5V(51) vs 20P6.0-JMCS-G-TF |
20P4.5-JMCS-G-TF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | DF12NB(3.5)-20DP-0.5V(51) vs 20P4.5-JMCS-G-TF |
145046020535829+ | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | DF12NB(3.5)-20DP-0.5V(51) vs 145046020535829+ |
20P7.0-JMCS-G-TF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | DF12NB(3.5)-20DP-0.5V(51) vs 20P7.0-JMCS-G-TF |