-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10DSJLFB#H2G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
H5N2510DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4259
|
Newark | Mezzanine Conn, Rcpt, 10Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NB(3.0)-10DS-0.5V(51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 508 |
|
$0.6240 / $0.7070 | Buy Now |
DISTI #
65AK8262
|
Newark | 0.5Mm Pitch Smt Board-To-Board Connector Rohs Compliant: Yes |Hirose(Hrs) DF12NB(3.0)-10DS-0.5V(51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 / $0.4800 | Buy Now |
DISTI #
26-DF12NB(3.0)-10DS-0.5V(51)CT-ND
|
DigiKey | CONN RCPT 10POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8448 In Stock |
|
$0.2757 / $0.6800 | Buy Now |
DISTI #
DF12NB(3.0)-10DS-0
|
Avnet Americas | Conn Stacking RCP 10 POS 3mmStack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: DF12NB(3.0)-10DS-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF12NB3010DS0551
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN RCPT 10POS SMD RoHS: Compliant | 4958 |
|
$0.2750 / $0.6800 | Buy Now |
|
Future Electronics | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2800 / $0.3100 | Buy Now |
|
Quest Components | 442 |
|
$0.4425 / $0.8850 | Buy Now | |
DISTI #
DF12NB3010DS05V-51
|
TME | DF12NB(3.0)-10DS-0.5V(51) Min Qty: 1000 | 0 |
|
$0.4040 | RFQ |
DISTI #
000000000006186200
|
Sager | Board to Board & Mezzanine Connectors CONN RCPT 10POS SMD | 0 |
|
Buy Now | |
DISTI #
537-0097-0-51
|
Avnet Abacus | Conn Stacking RCP 10 POS 3mmStack Height 0.5mm Solder ST SMD T/R (Alt: 537-0097-0-51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 44000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF12NB(3.0)-10DS-0.5V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12NB(3.0)-10DS-0.5V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.142 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.094 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Plating Thickness | 7.87u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |