DF12.ABC6FC00C0.5110.2
Schurter Electronic Components
Description: Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT

Overview of DF12.ABC6FC00C0.5110.2 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
0402DF-121XJRW Coilcraft Inc General Purpose Inductor,
0402DF-121X Coilcraft Inc RF inductor, ferrite core, 5% tol, SMT, RoHS
0402DF-121XJR Coilcraft Inc RF inductor, ferrite core, 5% tol, SMT, RoHS

CAD Models for DF12.ABC6FC00C0.5110.2 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF12.ABC6FC00C0.5110.2 by Schurter Electronic Components

DF12.ABC6FC00C0.5110.2
Schurter Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
STANDARDS: IEC/EN 60320-1; IEC/EN 60950; UL 94V-0; CSA; VDE
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
TIN/TIN COPPER
Contact Finish Termination
TIN/TIN COPPER
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
YES
Insulator Material
POLYETHYLENE
JESD-609 Code
e3/e2
MIL Conformance
NO
Mains Connector Rating
6A, 250VAC
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
QUICK CONNECT
Total Number of Contacts
3
Want to compare parts?
  1. DF12.ABC6FC00C0.5110.2
    Schurter Electronic Components
    Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF12.ABC6FC00C0.5110.2 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF12.ABC6FC00C0.5110.2 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of DF12.ABC6FC00C0.5110.2 would you like to use for your alert(s)?
  • Please alert me when DF12.ABC6FC00C0.5110.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF12.ABC6FC00C0.5110.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF12.ABC6FC00C0.5110.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF12.ABC6FC00C0.5110.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF12.ABC6FC00C0.5110.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF12.ABC6FC00C0.5110.2 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: