Part Details for DF11-ABT6H150C0.0010.019 by Schurter Electronic Components
Overview of DF11-ABT6H150C0.0010.019 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Part Details for DF11-ABT6H150C0.0010.019
DF11-ABT6H150C0.0010.019 CAD Models
DF11-ABT6H150C0.0010.019 Part Data Attributes
|
DF11-ABT6H150C0.0010.019
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF11-ABT6H150C0.0010.019
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for DF11-ABT6H150C0.0010.019
This table gives cross-reference parts and alternative options found for DF11-ABT6H150C0.0010.019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-ABT6H150C0.0010.019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-ABDBR150C0.0012.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF11-ABT6H150C0.0010.019 vs DF11-ABDBR150C0.0012.019 |
DF11-ABTWF150C0.0014.029 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF11-ABT6H150C0.0010.019 vs DF11-ABTWF150C0.0014.029 |
DF11-ABTWP150C0.0013.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF11-ABT6H150C0.0010.019 vs DF11-ABTWP150C0.0013.019 |
DF11-ABTBH150C0.0013.029 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF11-ABT6H150C0.0010.019 vs DF11-ABTBH150C0.0013.029 |
DF11-ABD6F150C0.0015.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF11-ABT6H150C0.0010.019 vs DF11-ABD6F150C0.0015.019 |
DF11-ABDWL150C0.0011.029 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF11-ABT6H150C0.0010.019 vs DF11-ABDWL150C0.0011.029 |
DF11-ABD6F150C0.0010.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF11-ABT6H150C0.0010.019 vs DF11-ABD6F150C0.0010.019 |
DF11-ABTBM150C0.0013.019 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF11-ABT6H150C0.0010.019 vs DF11-ABTBM150C0.0013.019 |
PX0580/28/GY | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | DF11-ABT6H150C0.0010.019 vs PX0580/28/GY |
DF11-ABTWL150C0.0010.029 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DF11-ABT6H150C0.0010.019 vs DF11-ABTWL150C0.0010.029 |