-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF11-6DS-2C by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5067
|
Newark | Wire To Board Connector, Receptacle, 6 Position, 2Mm, Product Range:Df11 Series, Gender:Receptacle... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10892 |
|
$0.0530 | Buy Now |
DISTI #
H2021-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12616 In Stock |
|
$0.0828 / $0.1700 | Buy Now |
DISTI #
DF11-6DS-2C
|
Avnet Americas | Conn Housing PL 6 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF11-6DS-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0763 | Buy Now |
DISTI #
798-DF11-6DS-2C
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT HOUSING 6P DUALROW CRIMP RoHS: Compliant | 10262 |
|
$0.0820 / $0.1700 | Buy Now |
|
Future Electronics | DF11 Series Dual Row 6 Position 2 mm Pitch Crimping Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$0.0720 / $0.0828 | Buy Now |
DISTI #
HIRDF11-6DS-2C
|
Heilind Electronics | 543-0502-8-00 BAG | Americas - 56874 in Stock |
|
$0.0828 / $0.1060 | Buy Now |
|
Onlinecomponents.com | 2.0mm Double-Row Connectors (UL/CSA Certified) RoHS: Compliant |
24500 In Stock |
|
$0.0701 / $0.1048 | Buy Now |
DISTI #
69135756
|
Verical | Conn Housing F 6 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 782 Package Multiple: 1 | Americas - 29996 |
|
$0.1149 | Buy Now |
DISTI #
87131652
|
Verical | Conn Housing F 6 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 944 Package Multiple: 1 | Americas - 10858 |
|
$0.0980 | Buy Now |
DISTI #
66353973
|
Verical | Conn Housing F 6 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 225 Package Multiple: 1 | Americas - 225 |
|
$0.3641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-6DS-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-6DS-2C
Hirose Electric Co Ltd
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Socket
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA;CUL;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |