-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0330DPB-01#J0 | Renesas Electronics Corporation | Silicon N Channel Power MOSFET Power Switching | |
RJK0230DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET | |
RJK5030DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1600Mohm To-220Fl |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8122
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-30DP-2DSA(24) Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
H10242-ND
|
DigiKey | CONN HEADER VERT 30POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
289 In Stock |
|
$0.5373 / $1.1700 | Buy Now |
DISTI #
DF11-30DP-2DSA(24)
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DF11-30DP-2DSA(24)) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5625 / $0.6525 | Buy Now |
DISTI #
798-DF11-30DP-2DSA24
|
Mouser Electronics | Headers & Wire Housings 30P STRT HEADER BD MNT,THRU HL SN RoHS: Compliant | 1107 |
|
$0.5370 / $1.0600 | Buy Now |
|
Future Electronics | DF11 Series 30 Position Dual Row 2 mm Straight Through Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.5500 / $0.6700 | Buy Now |
DISTI #
HIRDF11-30DP-2DSA(24)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7031 / $0.9000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5320 / $0.8860 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 601 |
|
$0.5700 / $1.4250 | Buy Now | |
DISTI #
DF11-30DP-2DSA-24
|
TME | Connector: PCB-cable/PCB, socket, male, DF11, 2mm, PIN: 30, THT Min Qty: 15 | 0 |
|
$0.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-30DP-2DSA(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-30DP-2DSA(24)
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for DF11-30DP-2DSA(24). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-30DP-2DSA(24), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-30DP-2DSA(01) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF11-30DP-2DSA(24) vs DF11-30DP-2DSA(01) |
DF11-30DP-2DSA(08) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF11-30DP-2DSA(24) vs DF11-30DP-2DSA(08) |