-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8117
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-30DEP-2C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 / $0.4200 | Buy Now |
DISTI #
H2926-ND
|
DigiKey | CONN PLUG HSG 30POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
213 In Stock |
|
$0.2752 / $0.5900 | Buy Now |
DISTI #
DF11-30DEP-2C
|
Avnet Americas | Conn Housing RCP 30 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF11-30DEP-2C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.2625 / $0.3045 | Buy Now |
DISTI #
798-DF11-30DEP-2C
|
Mouser Electronics | Headers & Wire Housings 2MM PLUG HOUSING 30P DUAL ROW CRIMP RoHS: Compliant | 2696 |
|
$0.2490 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2570 | Buy Now |
DISTI #
HIRDF11-30DEP-2C
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2492 / $0.3560 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2565 / $0.4135 | Buy Now |
DISTI #
69135759
|
Verical | Conn Housing RCP 30 POS 2mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 247 Package Multiple: 1 | Americas - 1970 |
|
$0.2967 / $0.3315 | Buy Now |
|
Quest Components | 1580 |
|
$0.3120 / $0.7800 | Buy Now | |
DISTI #
DF11-30DEP-2C
|
TME | Plug, wire-wire, male, DF11, 2mm, PIN: 30, w/o contacts, Layout: 2x15 Min Qty: 100 | 0 |
|
$0.2880 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-30DEP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-30DEP-2C
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.512 inch | |
Body Length | 1.457 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for DF11-30DEP-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-30DEP-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-1950-H30 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, White Insulator, Plug | Young Yak Enterprise Co Ltd | DF11-30DEP-2C vs YY-1950-H30 |
YY-110D-H30 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Plug | Young Yak Enterprise Co Ltd | DF11-30DEP-2C vs YY-110D-H30 |
200G3-2H30 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug | South Sea Terminal Co Ltd | DF11-30DEP-2C vs 200G3-2H30 |
2004H-215W-L | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, White Insulator, Plug | Ratioplast Electronics | DF11-30DEP-2C vs 2004H-215W-L |
2020S300001 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | DF11-30DEP-2C vs 2020S300001 |