Part Details for DF11-2428SCFA(04) by Hirose Electric Co Ltd
Overview of DF11-2428SCFA(04) by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11-2428SCFA(04)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8093
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Df11 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Hirose(Hrs) DF11-2428SCFA(04) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9400 |
|
$0.0500 | Buy Now |
DISTI #
26-DF11-2428SCFA(04)CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4365 In Stock |
|
$0.0409 / $0.1500 | Buy Now |
DISTI #
DF11-2428SCFA(04)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF11-2428SCFA(04)) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0331 / $0.0379 | Buy Now |
DISTI #
798-DF11-2428SCFA04
|
Mouser Electronics | Headers & Wire Housings FEM CONTACT AU WIRE CONN,CRIMP RoHS: Compliant | 201253 |
|
$0.0430 / $0.1500 | Buy Now |
|
Future Electronics | Headers & Wire Housings FEM CONTACT AU WIRE CONN,CRIMP RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0410 / $0.0445 | Buy Now |
DISTI #
HIRDF11-2428SCFA(04)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0469 / $0.0517 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0398 / $0.0486 | Buy Now |
|
Quest Components | 57272 |
|
$0.0435 / $0.2900 | Buy Now | |
DISTI #
DF11-2428SCFA(04)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF11-2428SCFA(04)) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0331 / $0.0379 | Buy Now |
DISTI #
DF11-2428SCFA-04
|
TME | Contact, female, gold-plated, 28AWG÷24AWG, DF11, crimped, 2mm Min Qty: 10000 | 0 |
|
$0.0364 | RFQ |
Part Details for DF11-2428SCFA(04)
DF11-2428SCFA(04) CAD Models
DF11-2428SCFA(04) Part Data Attributes:
|
DF11-2428SCFA(04)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-2428SCFA(04)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |