DF11-12DP-2DS(24)
Description: Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,

Overview of DF11-12DP-2DS(24) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
1812DPS-103MC Coilcraft Inc General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812
1812DPS-222MLC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
1812DPS-472KLB Coilcraft Inc Power inductor, coupled, shielded, 20% tol, SMT, RoHS

Price & Stock for DF11-12DP-2DS(24) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 49P5017
Newark Wire-To-Board Connector, Right Angle, Df11 Series, Through Hole, Header, 12, 2 Mm Rohs Compliant: Yes |Hirose(Hrs) DF11-12DP-2DS(24) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 172
  • 10 $0.7660
  • 100 $0.6320
  • 500 $0.5940
  • 1,000 $0.4890
  • 2,500 $0.4310
  • 5,000 $0.4190
  • 10,000 $0.3960
$0.3960 / $0.7660 Buy Now
DISTI # 65AK8010
Newark [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-12DP-2DS(24) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.6000
  • 2,516 $0.5400
$0.5400 / $0.6000 Buy Now
DISTI # H10248-ND
DigiKey CONN HEADER R/A 12POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tube 10484
In Stock
  • 1 $0.5100
  • 34 $0.4171
  • 102 $0.3905
  • 510 $0.3195
  • 1,020 $0.3125
$0.3125 / $0.5100 Buy Now
DISTI # DF11-12DP-2DS(24)
Avnet Americas Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: DF11-12DP-2DS(24)) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 34 $0.4350
  • 68 $0.4050
  • 136 $0.3750
$0.3750 / $0.4350 Buy Now
DISTI # 798-DF11-12DP-2DS24
Mouser Electronics Headers & Wire Housings 2MM R/A PCB HEADER 12P DR THRU-HOLE TIN RoHS: Compliant 12374
  • 1 $0.5000
  • 10 $0.4180
  • 102 $0.3900
  • 510 $0.3250
$0.3250 / $0.5000 Buy Now
Future Electronics DF11 Series 12 Position 2 mm Through Hole Dual Row Right Angle Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube 17885
Tube
  • 1 $0.4600
  • 100 $0.4400
  • 250 $0.4250
  • 1,000 $0.4050
  • 2,500 $0.3750
$0.3750 / $0.4600 Buy Now
DISTI # HIRDF11-12DP-2DS(24)
Heilind Electronics 543-0537-2-24 EACH Americas - 8749 in Stock
  • 34 $0.5400
  • 408 $0.4500
  • 952 $0.4355
  • 1,870 $0.4286
  • 3,740 $0.4219
$0.4219 / $0.5400 Buy Now
Onlinecomponents.com 2.0mm Double-Row Connectors (UL/CSA Certified) RoHS: Compliant 2516 In Stock
  • 34 $0.5908
  • 272 $0.5100
  • 1,020 $0.4551
  • 2,516 $0.3974
  • 5,032 $0.3802
  • 7,514 $0.3745
  • 10,030 $0.3645
  • 15,028 $0.3590
$0.3590 / $0.5908 Buy Now
DISTI # 84397632
Verical Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 102 Package Multiple: 34 Date Code: 2321 Americas - 9826
  • 102 $0.5625
$0.5625 Buy Now
DISTI # 80010607
Verical Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 102 Package Multiple: 34 Date Code: 2405 Americas - 2516
  • 102 $0.7680
  • 272 $0.6630
  • 1,020 $0.5916
  • 2,516 $0.5166
  • 5,032 $0.4943
$0.4943 / $0.7680 Buy Now
DISTI # DF11-12DP-2DS-24
TME Connector: PCB-cable/PCB, socket, male, PIN: 12, DF11, Pitch: 2mm Min Qty: 1 262
  • 1 $0.8680
  • 68 $0.6300
  • 340 $0.5580
  • 1,020 $0.4750
$0.4750 / $0.8680 Buy Now
DISTI # HIRDF11-12DP-2DS(24)
Interstate Connecting Components 543-0537-2-24 EACH 2041
  • 34 $0.5400
  • 408 $0.4500
  • 952 $0.4355
  • 1,870 $0.4286
  • 3,740 $0.4219
$0.4219 / $0.5400 Buy Now
DISTI # 000000000003968861
Sager Headers & Wire Housings 2MM R/A PCB HEADER 12P DR THRU-HOLE TIN Min Qty: 1 3285
  • 1 $0.5000
  • 500 $0.4600
  • 1,000 $0.4300
  • 2,500 $0.4000
  • 5,000 $0.3800
$0.3800 / $0.5000 Buy Now
DISTI # 543-0537-2-24
Avnet Abacus Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Tube (Alt: 543-0537-2-24) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S312300862810
Chip1Stop Connector Headers and PCB Receptacles 369
  • 5 $0.6520
  • 10 $0.5430
  • 25 $0.4660
  • 100 $0.3470
$0.3470 / $0.6520 Buy Now
DISTI # C1S312300005442
Chip1Stop Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Tube Container: Tube 1
  • 5 $0.4690
$0.4690 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2024 Date Code: 2024 363
  • 1 $1.4430
  • 20 $0.5290
  • 50 $0.3320
  • 100 $0.2670
  • 300 $0.2230
  • 500 $0.2150
$0.2150 / $1.4430 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 4
  • 1 $1.4430
  • 20 $0.5290
  • 50 $0.3320
  • 100 $0.2670
  • 300 $0.2230
  • 500 $0.2150
$0.2150 / $1.4430 Buy Now
Master Electronics 2.0mm Double-Row Connectors (UL/CSA Certified) RoHS: Compliant 2516 In Stock
  • 34 $0.5908
  • 272 $0.5100
  • 1,020 $0.4551
  • 2,516 $0.3974
  • 5,032 $0.3802
  • 7,514 $0.3745
  • 10,030 $0.3645
  • 15,028 $0.3590
$0.3590 / $0.5908 Buy Now
New Advantage Corporation DF11 Series 12 Position 2 mm Through Hole Dual Row Right Angle Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 34 5576
  • 306 $0.5143
  • 5,576 $0.4800
$0.4800 / $0.5143 Buy Now

CAD Models for DF11-12DP-2DS(24) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF11-12DP-2DS(24) by Hirose Electric Co Ltd

DF11-12DP-2DS(24)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Additional Feature
NONE
Body Breadth
0.197 inch
Body Depth
0.394 inch
Body Length
0.551 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.3924 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING MECH
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Polarization Key
GUIDE SLOT
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Withdrawl Force-Min
.3058 N
Want to compare parts?
  1. DF11-12DP-2DS(24)
    Hirose Electric Co Ltd
    Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,
    VS

Alternate Parts for DF11-12DP-2DS(24)

This table gives cross-reference parts and alternative options found for DF11-12DP-2DS(24). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-12DP-2DS(24), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DF11-12DP-2DS(22) Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle Hirose Electric Co Ltd DF11-12DP-2DS(24) vs DF11-12DP-2DS(22)
Part Number Description Manufacturer Compare
87758-1216 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex DF11-12DP-2DS(24) vs 87758-1216
HL8606F Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT Foxconn DF11-12DP-2DS(24) vs HL8606F
87833-1220 Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex DF11-12DP-2DS(24) vs 87833-1220
681461211 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Molex DF11-12DP-2DS(24) vs 681461211
98423-F61-06ULF Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT Amphenol FCi DF11-12DP-2DS(24) vs 98423-F61-06ULF
98464-S61B12LF Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi DF11-12DP-2DS(24) vs 98464-S61B12LF
98423-G61-06ULF Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle Amphenol Communications Solutions DF11-12DP-2DS(24) vs 98423-G61-06ULF
87758-1217 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex DF11-12DP-2DS(24) vs 87758-1217
2PH2-12-SG-.110/.343-L-HT Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc DF11-12DP-2DS(24) vs 2PH2-12-SG-.110/.343-L-HT
1658549-7 FPH-1222G=FLXPAC HDR P 12 ST LF TE Connectivity DF11-12DP-2DS(24) vs 1658549-7

Related Parts for DF11-12DP-2DS(24)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF11-12DP-2DS(24) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF11-12DP-2DS(24) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF11-12DP-2DS(24) would you like to use for your alert(s)?
  • Please alert me when DF11-12DP-2DS(24) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF11-12DP-2DS(24) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF11-12DP-2DS(24) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF11-12DP-2DS(24) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF11-12DP-2DS(24).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF11-12DP-2DS(24) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: