-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812DPS-103MC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812 | |
1812DPS-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5017
|
Newark | Wire-To-Board Connector, Right Angle, Df11 Series, Through Hole, Header, 12, 2 Mm Rohs Compliant: Yes |Hirose(Hrs) DF11-12DP-2DS(24) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$0.3960 / $0.7660 | Buy Now |
DISTI #
65AK8010
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-12DP-2DS(24) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 / $0.6000 | Buy Now |
DISTI #
H10248-ND
|
DigiKey | CONN HEADER R/A 12POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10555 In Stock |
|
$0.3125 / $0.5100 | Buy Now |
DISTI #
DF11-12DP-2DS(24)
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: DF11-12DP-2DS(24)) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3750 / $0.4350 | Buy Now |
DISTI #
798-DF11-12DP-2DS24
|
Mouser Electronics | Headers & Wire Housings 2MM R/A PCB HEADER 12P DR THRU-HOLE TIN RoHS: Compliant | 12380 |
|
$0.3250 / $0.5000 | Buy Now |
|
Future Electronics | DF11 Series 12 Position 2 mm Through Hole Dual Row Right Angle Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 7497Tube |
|
$0.3750 / $0.4600 | Buy Now |
DISTI #
HIRDF11-12DP-2DS(24)
|
Heilind Electronics | 543-0537-2-24 EACH | Americas - 1201 in Stock7548 On Order |
|
$0.4219 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Header - Male Pin - 12 Position - 2 Rows - 2mm Pitch - Board to Board or Cable - Tin Plated - Solder - Through Hole, Right Angle - 34 Pcs. Per Tube. RoHS: Compliant |
2516 In Stock |
|
$0.3590 / $0.5908 | Buy Now |
DISTI #
82734183
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 102 Package Multiple: 34 Date Code: 2314 | Americas - 4114 |
|
$0.4935 / $0.6154 | Buy Now |
DISTI #
80010607
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 102 Package Multiple: 34 Date Code: 2405 | Americas - 2516 |
|
$0.4943 / $0.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-12DP-2DS(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-12DP-2DS(24)
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | NONE | |
Body Breadth | 0.197 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for DF11-12DP-2DS(24). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-12DP-2DS(24), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-12DP-2DS(22) | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF11-12DP-2DS(24) vs DF11-12DP-2DS(22) |
DF11-12DP-2DS | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF11-12DP-2DS(24) vs DF11-12DP-2DS |