Part Details for DF06M-E3/72 by Vishay Semiconductors
Overview of DF06M-E3/72 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF06M-E3/72
DF06M-E3/72 CAD Models
DF06M-E3/72 Part Data Attributes
|
DF06M-E3/72
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DF06M-E3/72
Vishay Semiconductors
DIODE 1 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, MINIATURE, PLASTIC, CASE DFM, 4 PIN, Bridge Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDIP-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE DFM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DF06M-E3/72
This table gives cross-reference parts and alternative options found for DF06M-E3/72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06M-E3/72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF06MTR16 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon | International Rectifier | DF06M-E3/72 vs DF06MTR16 |
DF06M-T | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF06M-E3/72 vs DF06M-T |
DF06 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DF06M-E3/72 vs DF06 |
DF06M | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | International Semiconductor Inc | DF06M-E3/72 vs DF06M |
DF06MTR16PBF | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon | International Rectifier | DF06M-E3/72 vs DF06MTR16PBF |
DF06MTRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DIP-4 | International Rectifier | DF06M-E3/72 vs DF06MTRR16 |
DF06M | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF, 4 PIN | Lite-On Semiconductor Corporation | DF06M-E3/72 vs DF06M |
DB105-C-HF | 1A, 600V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | Rectron Semiconductor | DF06M-E3/72 vs DB105-C-HF |
DF06 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | DF06M-E3/72 vs DF06 |
DF06M_NL | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, DIP-4 | Fairchild Semiconductor Corporation | DF06M-E3/72 vs DF06M_NL |