Part Details for DF05434 by Microsemi Corporation
Overview of DF05434 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF05434
DF05434 CAD Models
DF05434 Part Data Attributes
|
DF05434
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DF05434
Microsemi Corporation
Rectifier Diode, 1 Element, 1470A, 3400V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 14000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1470 A | |
Rep Pk Reverse Voltage-Max | 3400 V | |
Surface Mount | NO |