DF01S-E3/45
Description: Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFS Tube

Overview of DF01S-E3/45 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DF01S-E3/45 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # DF01S-E3/45GI-ND
DigiKey BRIDGE RECT 1PHASE 100V 1A DFS Min Qty: 1 Lead time: 10 Weeks Container: Tube 4606
In Stock
  • 1 $0.8400
  • 50 $0.3904
  • 100 $0.3465
  • 500 $0.2692
  • 1,000 $0.2595
$0.2595 / $0.8400 Buy Now

CAD Models for DF01S-E3/45 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF01S-E3/45 by Vishay Semiconductors

DF01S-E3/45
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PDSO-G4
Pin Count
4
Manufacturer Package Code
CASE DFS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
100 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. DF01S-E3/45
    Vishay Semiconductors
    Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFS Tube
    VS

Related Parts for DF01S-E3/45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF01S-E3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF01S-E3/45 by Vishay Semiconductors

  • Please alert me when DF01S-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF01S-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF01S-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF01S-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF01S-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF01S-E3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: