Part Details for DF005MA-E3/45 by Vishay Intertechnologies
Overview of DF005MA-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for DF005MA-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF005MA-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFM Tube - Rail/Tube (Alt: DF005MA-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1638 / $0.2080 | Buy Now |
DISTI #
625-DF005MA-E3
|
Mouser Electronics | Bridge Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM RoHS: Compliant | 0 |
|
$0.2030 / $0.2060 | Order Now |
DISTI #
DF005MA-E3/45
|
TTI | Bridge Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.1720 / $0.2030 | Buy Now |
DISTI #
DF005MA-E3/45
|
EBV Elektronik | Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFM Tube (Alt: DF005MA-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DF005MA-E3/45
DF005MA-E3/45 CAD Models
DF005MA-E3/45 Part Data Attributes:
|
DF005MA-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DF005MA-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |