Datasheets
DF-529211-98M by: Amphenol Corporation

MIL Series Connector, Receptacle

Part Details for DF-529211-98M by Amphenol Corporation

Overview of DF-529211-98M by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing Automotive

Part Details for DF-529211-98M

DF-529211-98M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DF-529211-98M Part Data Attributes

DF-529211-98M Amphenol Corporation
Buy Now Datasheet
Compare Parts:
DF-529211-98M Amphenol Corporation MIL Series Connector, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C-38999 SERIES III, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 6
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 119
Empty Shell NO
Environmental Characteristics ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish CADMIUM
Shell Material ALLUMINUM ALLOY
Shell Size 11
Termination Type CRIMP
Total Number of Contacts 6
Unique Insert Number 11-98

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF-529211-98M by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF-529211-98M by Amphenol Corporation

Select Manufacturer
Which Manufacturer of DF-529211-98M would you like to use for your alert(s)?
  • Please alert me when DF-529211-98M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF-529211-98M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF-529211-98M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF-529211-98M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF-529211-98M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF-529211-98M by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: