-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, X1-DFN1006-2, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8273
|
Newark | Esd Prot Diode, 5V, X1-Dfn1006, 2Pins Rohs Compliant: Yes |Diodes Inc. DESD5V0U1BL-7B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 95 |
|
$0.0440 / $0.2290 | Buy Now |
DISTI #
31-DESD5V0U1BL-7BCT-ND
|
DigiKey | TVS DIODE 5VWM 7.2VC DFN1006-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
218079 In Stock |
|
$0.0242 / $0.2400 | Buy Now |
DISTI #
DESD5V0U1BL-7B
|
Avnet Americas | ESD Suppressor TVS ±10KV 2-Pin DFN T/R - Tape and Reel (Alt: DESD5V0U1BL-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0228 | Buy Now |
DISTI #
621-DESD5V0U1BL-7B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes LowCap BiDirectional 1Ch TVS 3A 250mW RoHS: Compliant | 52575 |
|
$0.0280 / $0.2300 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes LowCap BiDirectional 1Ch TVS 3A 250mW RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0242 / $0.0269 | Buy Now |
DISTI #
DESD5V0U1BL-7B
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.0373 / $0.2280 | RFQ |
DISTI #
DESD5V0U1BL-7B
|
Avnet Silica | ESD Suppressor TVS �10KV 2-Pin DFN T/R (Alt: DESD5V0U1BL-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 3A(8/20us) 7.2V 5.5V 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | 19571 |
|
$0.0304 / $0.0583 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DESD5V0U1BL-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DESD5V0U1BL-7B
Diodes Incorporated
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, X1-DFN1006-2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X1-DFN1006-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |