Part Details for DEPS09P332XLF by Amphenol FCi
Overview of DEPS09P332XLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEPS09P332XLF
DEPS09P332XLF CAD Models
DEPS09P332XLF Part Data Attributes:
|
DEPS09P332XLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEPS09P332XLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEPS09P332XLF
This table gives cross-reference parts and alternative options found for DEPS09P332XLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEPS09P332XLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DFEH09PA4-VF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEPS09P332XLF vs 117DFEH09PA4-VF |
DEN09P365XXXXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEPS09P332XLF vs DEN09P365XXXXLF |
DEMV09P065GTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEPS09P332XLF vs DEMV09P065GTXLF |
DEO09P065HTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEPS09P332XLF vs DEO09P065HTXLF |
777-RR-E-H-09-P-VF | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | DEPS09P332XLF vs 777-RR-E-H-09-P-VF |
717DEF09P1BPNRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEPS09P332XLF vs 717DEF09P1BPNRM6 |
749809-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | DEPS09P332XLF vs 749809-4 |
DEF09P965HTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEPS09P332XLF vs DEF09P965HTXLF |
DEMN09P665XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEPS09P332XLF vs DEMN09P665XLF |
77DEG09P1BUNRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEPS09P332XLF vs 77DEG09P1BUNRM5 |