Part Details for DEO2V2P80C6M40 by Amphenol FCi
Overview of DEO2V2P80C6M40 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEO2V2P80C6M40
DEO2V2P80C6M40 CAD Models
DEO2V2P80C6M40 Part Data Attributes
|
DEO2V2P80C6M40
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEO2V2P80C6M40
Amphenol FCi
D Subminiature Connector, 2 Contact(s), Female/Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE/MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 |
Alternate Parts for DEO2V2P80C6M40
This table gives cross-reference parts and alternative options found for DEO2V2P80C6M40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEO2V2P80C6M40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEO2V2P80C6M40 | D Subminiature Connector, 2 Contact(s), Female/Male, Press Fit Terminal, | Amphenol Communications Solutions | DEO2V2P80C6M40 vs DEO2V2P80C6M40 |