Part Details for DEMO9P343LF by Amphenol Communications Solutions
Overview of DEMO9P343LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEMO9P343LF
DEMO9P343LF CAD Models
DEMO9P343LF Part Data Attributes
|
DEMO9P343LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMO9P343LF
Amphenol Communications Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMO9P343LF
This table gives cross-reference parts and alternative options found for DEMO9P343LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMO9P343LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777DFEG09P1BMNVFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEMO9P343LF vs 777DFEG09P1BMNVFM |
777DF-E-09-P-ARM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEMO9P343LF vs 777DF-E-09-P-ARM6 |
DE09P967HTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMO9P343LF vs DE09P967HTXLF |
717DEF09P1APNRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEMO9P343LF vs 717DEF09P1APNRM5 |
K22XHT-E9P-NVT15 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DEMO9P343LF vs K22XHT-E9P-NVT15 |
DEW09P065MXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEMO9P343LF vs DEW09P065MXLF |
DEV09P967HXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMO9P343LF vs DEV09P967HXLF |
DEF09P465XLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEMO9P343LF vs DEF09P465XLF |
DEV09P0MXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEMO9P343LF vs DEV09P0MXLF |
DEPV09P667HXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEMO9P343LF vs DEPV09P667HXLF |