Part Details for DEMF09P667HTXLF by Amphenol Communications Solutions
Overview of DEMF09P667HTXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DEMF09P667HTXLF
DEMF09P667HTXLF CAD Models
DEMF09P667HTXLF Part Data Attributes
|
DEMF09P667HTXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMF09P667HTXLF
Amphenol Communications Solutions
D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMF09P667HTXLF
This table gives cross-reference parts and alternative options found for DEMF09P667HTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMF09P667HTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93887-124109 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DEMF09P667HTXLF vs 93887-124109 |
177DFEF09PA4RM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEMF09P667HTXLF vs 177DFEF09PA4RM6 |
17DFEG09P1ATNRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMF09P667HTXLF vs 17DFEG09P1ATNRM5 |
17DFEH09PA4VF2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEMF09P667HTXLF vs 17DFEH09PA4VF2 |
DE09P5MTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMF09P667HTXLF vs DE09P5MTXLF |
DE09P965TXXXXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMF09P667HTXLF vs DE09P965TXXXXLF |
DED-9PBL2TI1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DEMF09P667HTXLF vs DED-9PBL2TI1 |
717D-E-09-P-A4RM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEMF09P667HTXLF vs 717D-E-09-P-A4RM6 |
DEM09P867TXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEMF09P667HTXLF vs DEM09P867TXLF |
DEMF09P665CTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEMF09P667HTXLF vs DEMF09P665CTXLF |