Part Details for DEMAM-9P-A101 by ITT Interconnect Solutions
Overview of DEMAM-9P-A101 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DEMAM-9P-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DEMAM-9P-A101-ND
|
DigiKey | CONN D-SUB PLUG 9P PNL MT CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.9015 / $69.3700 | Buy Now |
DISTI #
DEMAM-9P-A101
|
Avnet Americas | DEMAM9P-A101 - Bulk (Alt: DEMAM-9P-A101) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0125 / $74.7400 | Buy Now |
DISTI #
ITTDEMAM-9P-A101
|
Heilind Electronics | DEMAM-9P-A101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
50 Partner Stock |
|
$50.4800 / $107.7900 | Buy Now | |
DISTI #
ITTDEMAM-9P-A101
|
Interstate Connecting Components | DEMAM-9P-A101 | 0 |
|
Buy Now | |
|
Master Electronics |
50 Partner Stock |
|
$50.4800 / $107.7900 | Buy Now |
Part Details for DEMAM-9P-A101
DEMAM-9P-A101 CAD Models
DEMAM-9P-A101 Part Data Attributes
|
DEMAM-9P-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMAM-9P-A101
ITT Interconnect Solutions
D Subminiature Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR |