Part Details for DEMA9SF0 by ITT Interconnect Solutions
Overview of DEMA9SF0 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEMA9SF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70795538
|
RS | Connector, D-sub, Rectangular, DMA, E, 9, Rec, None, | ITT Cannon DEMA9SF0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9700 / $41.3800 | RFQ |
|
Quest Components | 9 |
|
$15.0520 / $16.9335 | Buy Now | |
DISTI #
DEMA9SF0
|
PEI Genesis | DSUB 9F CRIMP LC ZINC Min Qty: 1 | 6471 |
|
$8.3200 / $10.4000 | Buy Now |
Part Details for DEMA9SF0
DEMA9SF0 CAD Models
DEMA9SF0 Part Data Attributes
|
DEMA9SF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMA9SF0
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 031-1007-000; 031-1007-001; 031-1007-004 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DEMA9SF0
This table gives cross-reference parts and alternative options found for DEMA9SF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMA9SF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
280-019S1S9JFP | Glenair Inc | $301.9542 | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | DEMA9SF0 vs 280-019S1S9JFP |
280-019S1S9JFT | Glenair Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | DEMA9SF0 vs 280-019S1S9JFT |
280-019S1S9MTK | Glenair Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | DEMA9SF0 vs 280-019S1S9MTK |
280-019S1S9MTL | Glenair Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | DEMA9SF0 vs 280-019S1S9MTL |
280-019S1S9MET | Glenair Inc | $372.7781 | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | DEMA9SF0 vs 280-019S1S9MET |
280-019S1S9JFL | Glenair Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | DEMA9SF0 vs 280-019S1S9JFL |
280-019S1S9MTT | Glenair Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | DEMA9SF0 vs 280-019S1S9MTT |
280-019S1S9MEP | Glenair Inc | $321.8766 | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | DEMA9SF0 vs 280-019S1S9MEP |
280-019S1S9MTS | Glenair Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | DEMA9SF0 vs 280-019S1S9MTS |
280-019S1S9MEK | Glenair Inc | $436.7818 | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | DEMA9SF0 vs 280-019S1S9MEK |