Part Details for DEM9P by ITT Interconnect Solutions
Overview of DEM9P by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEM9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6593
|
Newark | Connector, D Sub, Plug, 9 Position, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:D*m Series, Connector Body Material:Steel Body, Contact Material:-, Contact Plating:- Rohs Compliant: No |Itt Cannon DEM9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 487 |
|
$5.9700 / $10.5200 | Buy Now |
DISTI #
965-DEM-9P
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9 M SOD G ZINC RoHS: Not Compliant | 259 |
|
$6.6200 / $9.7800 | Buy Now |
DISTI #
70795425
|
RS | Connector, D-sub, Rectangular, DM, E, 9, Plug, | ITT Cannon DEM9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$7.6200 / $9.9000 | Buy Now |
DISTI #
ITADEM9P
|
Heilind Electronics | D-SUB Plug 9C Pin | Americas - 231 in Stock |
|
$6.0683 / $7.0471 | Buy Now |
DISTI #
ITTDEM9P
|
Heilind Electronics | D-SUB CONNECTOR D*M SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, Solder Terminal (Also Known As: DEM-9P) | 1 |
|
$4.2630 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, Solder Terminal | 1 |
|
$4.2630 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, Solder Terminal | 1 |
|
$9.4272 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 9 Contacts, Pin, Solder Terminal (Also Known As: DEM-9P) | 1 |
|
$9.4272 | Buy Now |
DISTI #
DEM9P
|
TTI | D-Sub Standard Connectors DSUB 9 M SOD G ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1611 In Stock |
|
$5.8900 / $6.5600 | Buy Now |
Part Details for DEM9P
DEM9P CAD Models
DEM9P Part Data Attributes
|
DEM9P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEM9P
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Depth | 0.187 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.233 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DEM9P
This table gives cross-reference parts and alternative options found for DEM9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-09S-P | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEM9P vs PDI-09S-P |
H2M09RA29CS | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DEM9P vs H2M09RA29CS |
PDF-09S-KZ | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DEM9P vs PDF-09S-KZ |
D09P13A6RX108LF | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | DEM9P vs D09P13A6RX108LF |
PDF-09SS-K | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DEM9P vs PDF-09SS-K |
H2M09ST29C | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | DEM9P vs H2M09ST29C |
617-J-009-P-AJ-2-21 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DEM9P vs 617-J-009-P-AJ-2-21 |
L17TF0910102 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DEM9P vs L17TF0910102 |
PDI-09S-9LZ | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEM9P vs PDI-09S-9LZ |
PDI-09SS-R | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DEM9P vs PDI-09SS-R |