Part Details for DEM09S043N by Amphenol Communications Solutions
Overview of DEM09S043N by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DEM09S043N
DEM09S043N CAD Models
DEM09S043N Part Data Attributes
|
DEM09S043N
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DEM09S043N
Amphenol Communications Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEM09S043N
This table gives cross-reference parts and alternative options found for DEM09S043N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM09S043N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM09S043NLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEM09S043N vs DEM09S043NLF |
DEM09S043NLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEM09S043N vs DEM09S043NLF |
DEM09S043N | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DEM09S043N vs DEM09S043N |
DEM09SNLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEM09S043N vs DEM09SNLF |
DEM09SN | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DEM09S043N vs DEM09SN |
DEM09SNLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEM09S043N vs DEM09SNLF |