Part Details for DEM09P867TXLF by Amphenol FCi
Overview of DEM09P867TXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEM09P867TXLF
DEM09P867TXLF CAD Models
DEM09P867TXLF Part Data Attributes
|
DEM09P867TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEM09P867TXLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | GOLD (16) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEM09P867TXLF
This table gives cross-reference parts and alternative options found for DEM09P867TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM09P867TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177DFEG09PUVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEM09P867TXLF vs 177DFEG09PUVFM2 |
717DEH09P1BUNVFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEM09P867TXLF vs 717DEH09P1BUNVFM |
617-Y-09-P-CF-4-21 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEM09P867TXLF vs 617-Y-09-P-CF-4-21 |
777DF-E-09-P-AM4RM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEM09P867TXLF vs 777DF-E-09-P-AM4RM6 |
77DEG09P1BONVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEM09P867TXLF vs 77DEG09P1BONVFM2 |
77DF-E-09-P-OL2RM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DEM09P867TXLF vs 77DF-E-09-P-OL2RM8 |
87203-1056 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Molex | DEM09P867TXLF vs 87203-1056 |
94116-014209 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DEM09P867TXLF vs 94116-014209 |
17DFEG09PCVF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEM09P867TXLF vs 17DFEG09PCVF |
DEF09P3MTXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DEM09P867TXLF vs DEF09P3MTXLF |