Part Details for DEM09P500 by Amphenol FCi
Overview of DEM09P500 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEM09P500MN | Amphenol Communications Solutions | DEM09P500MN-DSUB DM SIG STB 9 PIN | |
DEM09P500 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 09 Way Pin Right Angle | |
DEM09P500CN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 09 Way Pin Right Angle |
Price & Stock for DEM09P500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73451212
|
RS | DEM09P500-DSUB DM SIG STB 9 PIN | Amphenol FCI (Amphenol CS) DEM09P500 Min Qty: 180 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2700 | RFQ |
DISTI #
BRGDEM09P500
|
Heilind Electronics | OEM ITEM 569-5L2F-OTHER D-SUB | Americas - 0 in Stock |
|
$12.9358 / $13.1479 | Buy Now |
DISTI #
BRGDEM09P500
|
Interstate Connecting Components | OEM ITEM 569-5L2F-OTHER D-SUB | 0 |
|
$12.9358 / $13.1479 | Buy Now |
Part Details for DEM09P500
DEM09P500 CAD Models
DEM09P500 Part Data Attributes
|
DEM09P500
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEM09P500
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEM09P500
This table gives cross-reference parts and alternative options found for DEM09P500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM09P500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM09P500LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEM09P500 vs DEM09P500LF |
DEM09P500 | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 09 Way Pin Right Angle | Amphenol Communications Solutions | DEM09P500 vs DEM09P500 |
DEM09P500SP67 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | DEM09P500 vs DEM09P500SP67 |
DEM09P500LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEM09P500 vs DEM09P500LF |