Part Details for DEM-9W4SET by Cinch Connectivity Solutions
Overview of DEM-9W4SET by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEM-9W4SET
DEM-9W4SET CAD Models
DEM-9W4SET Part Data Attributes
|
DEM-9W4SET
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DEM-9W4SET
Cinch Connectivity Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEM-9W4SET
This table gives cross-reference parts and alternative options found for DEM-9W4SET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEM-9W4SET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMMY-9W4SZ | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEM-9W4SET vs DEMMY-9W4SZ |
DDME-9W4SZ | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEM-9W4SET vs DDME-9W4SZ |
L177TWB9W4SHCSVRM6 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEM-9W4SET vs L177TWB9W4SHCSVRM6 |
DEM-9W4SZT | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEM-9W4SET vs DEM-9W4SZT |
DBM-9P4S-1A8N-A191-A197 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DEM-9W4SET vs DBM-9P4S-1A8N-A191-A197 |
L77TWB9W4SHP3SVA514RM6 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEM-9W4SET vs L77TWB9W4SHP3SVA514RM6 |
DDMM-9W4S | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEM-9W4SET vs DDMM-9W4S |
DBMC9X4SVA197 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEM-9W4SET vs DBMC9X4SVA197 |
DBV9W4S543A00LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEM-9W4SET vs DBV9W4S543A00LF |
DB9W4S343G30LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEM-9W4SET vs DB9W4S343G30LF |