Part Details for DELC-J9SAF-20L9E by Japan Aviation Electronics Industry Limited
Overview of DELC-J9SAF-20L9E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELC-J9SAF-20L9E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DELC-J9SAF-20L9E-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 360 Lead time: 11 Weeks Container: - | Temporarily Out of Stock |
|
$4.0249 | Buy Now |
DISTI #
C1S400200094665
|
Chip1Stop | Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant pbFree: Yes Container: Bulk | 68 |
|
$4.2200 / $4.9800 | Buy Now |
Part Details for DELC-J9SAF-20L9E
DELC-J9SAF-20L9E CAD Models
DELC-J9SAF-20L9E Part Data Attributes
|
DELC-J9SAF-20L9E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DELC-J9SAF-20L9E
Japan Aviation Electronics Industry Limited
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DELC-J9SAF-20L9E
This table gives cross-reference parts and alternative options found for DELC-J9SAF-20L9E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DELC-J9SAF-20L9E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DELC-J9SAF-20L9 | Japan Aviation Electronics Industry Limited | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Plug | DELC-J9SAF-20L9E vs DELC-J9SAF-20L9 |