Part Details for DEL09S364GTXXXLF by Amphenol FCi
Overview of DEL09S364GTXXXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEL09S364GTXXXLF
DEL09S364GTXXXLF CAD Models
DEL09S364GTXXXLF Part Data Attributes
|
DEL09S364GTXXXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEL09S364GTXXXLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN (79) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEL09S364GTXXXLF
This table gives cross-reference parts and alternative options found for DEL09S364GTXXXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEL09S364GTXXXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747190-6 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DEL09S364GTXXXLF vs 747190-6 |
177DFEF09SAM4RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DEL09S364GTXXXLF vs 177DFEF09SAM4RM5 |
177DFEF09SAJ4RM8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DEL09S364GTXXXLF vs 177DFEF09SAJ4RM8 |
73739-1BB109 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DEL09S364GTXXXLF vs 73739-1BB109 |
117-RR-E-F-09-S-VF | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | DEL09S364GTXXXLF vs 117-RR-E-F-09-S-VF |
DEPF09S064LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEL09S364GTXXXLF vs DEPF09S064LF |
KF88X-EC-9S-KJ30 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | DEL09S364GTXXXLF vs KF88X-EC-9S-KJ30 |
DEPF09S464HTLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEL09S364GTXXXLF vs DEPF09S464HTLF |
K22XHT-E9S-OJM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | DEL09S364GTXXXLF vs K22XHT-E9S-OJM |
PDI-09RS-C-H | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal | Power Dynamics Inc | DEL09S364GTXXXLF vs PDI-09RS-C-H |