Part Details for DEJK9S1-1U7N by ITT Interconnect Solutions
Overview of DEJK9S1-1U7N by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for DEJK9S1-1U7N
DEJK9S1-1U7N CAD Models
DEJK9S1-1U7N Part Data Attributes
|
DEJK9S1-1U7N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEJK9S1-1U7N
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEJK9S1-1U7N
This table gives cross-reference parts and alternative options found for DEJK9S1-1U7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEJK9S1-1U7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS-TM1OSW0 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, | Cristek Interconnects Inc | DEJK9S1-1U7N vs FDS-TM1OSW0 |
71021-331-20 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DEJK9S1-1U7N vs 71021-331-20 |
FDS-CH1YSW0 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, | Cristek Interconnects Inc | DEJK9S1-1U7N vs FDS-CH1YSW0 |
FDS-LH1YSP0 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Cristek Interconnects Inc | DEJK9S1-1U7N vs FDS-LH1YSP0 |
71021-231-00 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | DEJK9S1-1U7N vs 71021-231-00 |
FDS-PM1YSW0 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, | Cristek Interconnects Inc | DEJK9S1-1U7N vs FDS-PM1YSW0 |
FDS-TM1ASS0 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Cristek Interconnects Inc | DEJK9S1-1U7N vs FDS-TM1ASS0 |
FDS-TM1ASW4 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, | Cristek Interconnects Inc | DEJK9S1-1U7N vs FDS-TM1ASW4 |
71021-231-10 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DEJK9S1-1U7N vs 71021-231-10 |
FDS-PV1TSW4 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, | Cristek Interconnects Inc | DEJK9S1-1U7N vs FDS-PV1TSW4 |