Part Details for DEDD4100MA0N00 by KEMET Corporation
Overview of DEDD4100MA0N00 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEDD4100MA0N00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDEDD4100MA0N00
|
TTI | Film Capacitors 63V 1 uF + 125 C 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1750 Package Multiple: 1750 Container: Reel | Americas - 0 |
|
$0.7700 / $0.8500 | Buy Now |
Part Details for DEDD4100MA0N00
DEDD4100MA0N00 CAD Models
DEDD4100MA0N00 Part Data Attributes
|
DEDD4100MA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
DEDD4100MA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 63V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4.4 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for DEDD4100MA0N00
This table gives cross-reference parts and alternative options found for DEDD4100MA0N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEDD4100MA0N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDEDD4100MA0N00 | Film Capacitor, Polyethylene Naphthalate, 63V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2220 | KEMET Corporation | DEDD4100MA0N00 vs LDEDD4100MA0N00 |