Part Details for DEA162495BT-1289A1 by TDK Corporation
Overview of DEA162495BT-1289A1 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DEA162495BT-1289A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5143
|
Newark | Rf Filter, Band Pass, 2.3Ghz To 2.69Ghz Rohs Compliant: Yes |Tdk DEA162495BT-1289A1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5274 |
|
$0.1960 / $0.2700 | Buy Now |
DISTI #
445-175611-1-ND
|
DigiKey | RF FILTER BANDPASS 2.495GHZ 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1908 In Stock |
|
$0.1008 / $0.1900 | Buy Now |
DISTI #
DEA162495BT-1289A1
|
Avnet Americas | Multilayer Chip FilterBPF2495MHz50Ohm-40?C to 85?C4-Pin0603Blister Plastic T/R - Tape and Reel (Alt: DEA162495BT-1289A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 | Buy Now |
DISTI #
810-DEA162495B1289A1
|
Mouser Electronics | Signal Conditioning LTCC BAND PASS FLTR 2300-2690MHz RoHS: Compliant | 5218 |
|
$0.1160 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0983 | Buy Now |
DISTI #
DEA162495BT-1289A1
|
TTI | Signal Conditioning LTCC BAND PASS FLTR 2300-2690MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0930 / $0.0990 | Buy Now |
DISTI #
DEA162495BT-1289A1
|
Avnet Abacus | Multilayer Chip FilterBPF2495MHz50Ohm-40�C to 85�C4-Pin0603Blister Plastic T/R (Alt: DEA162495BT-1289A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 390MHz ��ͨ 2dB SMD-4P,0.8x1.6mm RF Filters ROHS | 3992 |
|
$0.0937 / $0.1668 | Buy Now |
Part Details for DEA162495BT-1289A1
DEA162495BT-1289A1 CAD Models
DEA162495BT-1289A1 Part Data Attributes
|
DEA162495BT-1289A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA162495BT-1289A1
TDK Corporation
Band Pass Filter, 2495MHz, ROHS COMPLIANT PACKAGE, EIA STD PACKAGE SIZE 0603, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT PACKAGE, EIA STD PACKAGE SIZE 0603, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Center or Cutoff Frequency (fo/fc) | 2495 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |