-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ331KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DE6B3KJ331KA4BE01J-ND
|
DigiKey | CAP CERAMIC SAFETY 330PF X1/Y2 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
250 In Stock |
|
$0.1471 / $0.6200 | Buy Now |
DISTI #
DE6B3KJ331KA4BE01J
|
Avnet Americas | Ceramic Suppression Capacitor, 330 pF, ± 10%, X1 / Y2, 440 V, 300 V, Radial Leaded - Bulk (Alt: DE6B3KJ331KA4BE01J) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1085 | Buy Now |
DISTI #
81-DE6B3KJ331KA4BE1J
|
Mouser Electronics | Safety Capacitors 330pF 10% 300VAC AEC-Q200 RoHS: Compliant | 490 |
|
$0.1210 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.1222 | Buy Now |
DISTI #
DE6B3KJ331KA4BE01J
|
TTI | Safety Capacitors 330pF 10% 300VAC AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.1150 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE6B3KJ331KA4BE01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE6B3KJ331KA4BE01J
Murata Manufacturing Co Ltd
Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DE6B3KJ331KA4BE01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE6B3KJ331KA4BE01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE6B3KJ331KB4BE01J | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | Murata Manufacturing Co Ltd | DE6B3KJ331KA4BE01J vs DE6B3KJ331KB4BE01J |