DE2G334M
American Capacitor Corporation
Description: Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.33uF,

Overview of DE2G334M by American Capacitor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for DE2G334M by American Capacitor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DE2G334M by American Capacitor Corporation

DE2G334M
American Capacitor Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN CAPACITOR CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
9.906 mm
Length
26.416 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
20%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
400 V
Series
D
Width
13.716 mm
Want to compare parts?
  1. DE2G334M
    American Capacitor Corporation
    Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.33uF,
    VS

Alternate Parts for DE2G334M

This table gives cross-reference parts and alternative options found for DE2G334M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE2G334M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A31E334M Film Capacitor, Electrocube Inc DE2G334M vs A31E334M
FA31E334M Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.33uF, Electrocube Inc DE2G334M vs FA31E334M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DE2G334M by American Capacitor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DE2G334M by American Capacitor Corporation

  • Please alert me when DE2G334M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DE2G334M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DE2G334M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DE2G334M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DE2G334M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DE2G334M by American Capacitor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: