Memory
DE28F800B3B115
Description: Flash, 512KX16, 19ns, PDSO56, SSOP-56

Overview of DE28F800B3B115 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DE28F800B3B115 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DE28F800B3B115 by Intel Corporation

DE28F800B3B115
Intel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEL CORP
Part Package Code
SSOP
Package Description
SSOP-56
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
19 ns
Additional Feature
MINIMUM 100,000 BLOCK ERASE CYCLES; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G56
Length
23.7 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
56
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. DE28F800B3B115
    Intel Corporation
    Flash, 512KX16, 19ns, PDSO56, SSOP-56
    VS

Alternate Parts for DE28F800B3B115

This table gives cross-reference parts and alternative options found for DE28F800B3B115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE28F800B3B115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DE28F800F3T115 Flash, 512KX16, 19ns, PDSO56, 16 X 23.70 MM, SSOP-56 Intel Corporation DE28F800B3B115 vs DE28F800F3T115
DE28F800B3T115 Flash, 512KX16, 19ns, PDSO56, SSOP-56 Intel Corporation DE28F800B3B115 vs DE28F800B3T115
Part Number Description Manufacturer Compare
DE28F800B3T125 Flash, 512KX16, 30ns, PDSO56, SSOP-56 Intel Corporation DE28F800B3B115 vs DE28F800B3T125
AM29BL802CB-90RZI Flash, 512KX16, 90ns, PDSO56, MO-180A, SSOP-56 AMD DE28F800B3B115 vs AM29BL802CB-90RZI
DE28F800B3B125 Flash, 512KX16, 30ns, PDSO56, SSOP-56 Intel Corporation DE28F800B3B115 vs DE28F800B3B125
AM29BL802CB-120RZI Flash, 512KX16, 120ns, PDSO56, MO-180A, SSOP-56 AMD DE28F800B3B115 vs AM29BL802CB-120RZI
DE28F800B3T115 Flash, 512KX16, 19ns, PDSO56, SSOP-56 Intel Corporation DE28F800B3B115 vs DE28F800B3T115
AM29BL802CB-120RZE Flash, 512KX16, 120ns, PDSO56, MO-180A, SSOP-56 AMD DE28F800B3B115 vs AM29BL802CB-120RZE
AM29BL802CB-70RZI Flash, 512KX16, 70ns, PDSO56, MO-180A, SSOP-56 AMD DE28F800B3B115 vs AM29BL802CB-70RZI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DE28F800B3B115 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DE28F800B3B115 by Intel Corporation

Select Manufacturer
Which Manufacturer of DE28F800B3B115 would you like to use for your alert(s)?
  • Please alert me when DE28F800B3B115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DE28F800B3B115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DE28F800B3B115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DE28F800B3B115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DE28F800B3B115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DE28F800B3B115 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: