Part Details for DE2816A-200 by LSI Corporation
Overview of DE2816A-200 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for DE2816A-200
DE2816A-200 CAD Models
DE2816A-200 Part Data Attributes
|
DE2816A-200
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
DE2816A-200
LSI Corporation
EEPROM, 2KX8, 200ns, Parallel, NMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for DE2816A-200
This table gives cross-reference parts and alternative options found for DE2816A-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE2816A-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2816A-2 | EEPROM, 2KX8, 200ns, Parallel, MOS, PDIP24, DIP-24 | Intel Corporation | DE2816A-200 vs 2816A-2 |
S-2840A01 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | ABLIC Inc. | DE2816A-200 vs S-2840A01 |
PQ2816A-200 | EEPROM, 2KX8, 200ns, Parallel, NMOS, PDIP24 | LSI Corporation | DE2816A-200 vs PQ2816A-200 |
XLE28C16BP-200 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | DE2816A-200 vs XLE28C16BP-200 |
28C16A-20I/J | 2K X 8 EEPROM 5V, 200 ns, CDIP24, CERDIP-24 | Microchip Technology Inc | DE2816A-200 vs 28C16A-20I/J |
DM2816AH-200/B | EEPROM, 2KX8, 200ns, Parallel, NMOS, CDIP24 | LSI Corporation | DE2816A-200 vs DM2816AH-200/B |
KM28C16I-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Samsung Semiconductor | DE2816A-200 vs KM28C16I-20 |
28C16AF-20/P | 2K X 8 EEPROM 5V, 200 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Microchip Technology Inc | DE2816A-200 vs 28C16AF-20/P |
X28C16PI-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | DE2816A-200 vs X28C16PI-20 |
X2816CPI-20 | EEPROM, 2KX8, 200ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | DE2816A-200 vs X2816CPI-20 |